Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM31ML81E105KA37L

1206 1 uF 25 V X8L ±10 % Tolerance SMT Multilayer Ceramic Capacitor

$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31ML81E105KA37L.

Geoflip

Datasheet4 pages6 years ago

Farnell

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GCM31ML81E105KA37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.092
Stock
140,364
58,248
Authorized Distributors
4
3
Capacitance
1 µF
1 µF
Dielectric
X8L
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
1.15 mm
1.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

16V 1uF X8L ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1uF X8L ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM31ML81E105KA37L provided by its distributors.

1206 1 uF 25 V X8L ±10 % Tolerance SMT Multilayer Ceramic Capacitor
Cap Ceramic 1uF 25V X8L 10% Pad SMD 1206 150C Automotive AEC-Q200 T/R
1206 (3216Metric) CERAMIC CAPACITOR GCM 25V 1muF ±10% X8L
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 1uF, Surface Mount, 3216M/1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH