Yageo Group C1210C105K1R1CAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10% AEC-Q200
$ 2.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C105K1R1CAUTO.

IHS

Datasheet18 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
+25.54%

CAD Models

Download Yageo Group C1210C105K1R1CAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.243
$ 1.97
Stock
10,964
18,257
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
3.35 mm
3.35 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX12101C105K4T2A
1210 1 uF 100V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12101C105K4Z2A
1210 STANDARD 1UF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX12101C105KAZ2A
1210 STANDARD 1UF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10% SMD
1210 1 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL32B105KCJNNNE
100V 1uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1210C105K1R1CAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210
Cap Ceramic 1uF 100V X7R 10% SMD 1210 125°C Paper T/R
Avnet Japan
SMD J-Lead KPS SMD Auto X7R 100V 1muF ±10% X7R
1¦ÌF ¡À10% X7R 100V 3.2mm*2.5mm*3.35mm
C1210C105K1R1CAUTO, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.