Murata GRM32CR72A105KA35L

100V 1uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.497
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32CR72A105KA35L.

_legacy Avnet

Datasheet1 page15 years ago

element14 APAC

Farnell

Ciiva

Future Electronics

Inventory History

3 month trend:
+27.89%

CAD Models

Download Murata GRM32CR72A105KA35L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1210C105K1RACTU
1210 C 1UF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, X7R DIELECTRIC, +/-10%
C Series 1210 1 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 1uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32B105KBHNNNE
50V 1uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12103C105KAT2A
1210 1 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM32CR72A105KA35L provided by its distributors.

100V 1uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 3225M/1210
CAP CER 1UF 100V X7R 1210 / Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 125°C T/R
Multilayer Ceramic Capacitor, Grm Series, 1 - F, - 10%, X7R, 100 V, 1210 [3225 Metric] Rohs Compliant: Yes
CAP, 1µF, 100V, 10%, X7R, 1210; Capacitance: 1µF; Voltage Rating: 100V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32CR72A105KA35L.