Yageo Group C1210C102J2GAC7800

Cap Ceramic 0.001uF 200V C0G 5% SMD 1210 125°C Plastic T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C102J2GAC7800.

IHS

Datasheet19 pages14 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group C1210C102J2GAC7800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
Stock
12,292
7,100
Authorized Distributors
0
5
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1210X102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 1210 5% Flex Soft
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 1210 5% Flex AEC-Q200
KYOCERA AVX12102A102JAT2A
Cap Ceramic 0.001uF 200V C0G 5% SMD 1210 125°C Paper T/R
KYOCERA AVX12101A102JAT2A
Cap Ceramic 0.001uF 100V C0G 5% SMD 1210 125°C Paper T/R
KYOCERA AVX12105A102JAT2A
1210 1 nF 50 V ±5 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1000pF C0G 1210 5%

Descriptions

Descriptions of Yageo Group C1210C102J2GAC7800 provided by its distributors.

Cap Ceramic 0.001uF 200V C0G 5% SMD 1210 125°C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210
1210 (3225Metric) SMD Comm C0G 200V 1000pF ±5% C0G NP0
CAP CER 1000PF 200V C0G/NP0 1210
C1210C102J2GAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.