
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-KGM32ECG2D102JUTR-ND | 27 | 3K | Tape & Reel | ||||||||
| TME | 12102A102JAT2A | 0 | 3K | 11h | ||||||||
| TTI | 12102A102JAT2A | 0 | 3K | Tape & Reel | 14h | |||||||
| Newark | 12102A102JAT2A | 0 | 3K | Cut Tape | ||||||||
| Avnet | KGM32ECG2D102JU | 0 | 3K | 1d |
Download KYOCERA AVX 12102A102JAT2A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of KYOCERA AVX 12102A102JAT2A provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: