Yageo Group C1206X472K5RACTU

Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206X472K5RACTU.

IHS

Datasheet24 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

element14 APAC

CAD Models

Download Yageo Group C1206X472K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.033
$ 0.033
Stock
1
1,538,058
1,538,058
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1206C472K5RACTU
1206 C 4.7NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC1206C472K1RACTU
4.7nF ±10% 100V X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX12065C472KAT2A
1206 FLEXITERM 4.7NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELEC,+/-10% SMD
Surface Mount Ceramic Multilayer Capacitor 0.0047uF 10% X7R 50V 1206 Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4700pF 50volts X7R 10%
Yageo GroupC1206C472K2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 4700pF X7R 1206 10%

Descriptions

Descriptions of Yageo Group C1206X472K5RACTU provided by its distributors.

Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206
Cap Ceramic 0.0047uF 50V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
CAPACITOR, CERAMIC, CAP 4700 PF, TOL 10%,VOL-RTG 50 VDC, SMT,1206,X7R, FLEX TERM
CAP CER 4700PF 50V 10% X7R 1206
MLCC 50V 10% X7R TC 0.0047uF SMD 1206
Cap, 4700Pf, 50V, 10%, X7R, 1206; Capacitance:4700Pf; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:X Series Ft-Cap; Operating Temperature Rohs Compliant: Yes |Kemet C1206X472K5RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.