Yageo Group C1206X104K1RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 10% Flex Soft
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206X104K1RACTU.

IHS

Datasheet24 pages2 years ago
Datasheet4 pages0 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.02%

CAD Models

Download Yageo Group C1206X104K1RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.049
$ 0.049
Stock
314,292
5,978,774
5,978,774
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-06-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1206C104K1RACTU
100V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 10% AEC-Q200
Yageo GroupC1206F104K1RACTU
Ceramic capacitor, 100 nF, 100 V (DC), ±10 %, SMD 1206, X7R, C1206F104K1RAC7800
100V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125C T/R
CAP CER 0.1UF 100V X7R 1206 / 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Descriptions

Descriptions of Yageo Group C1206X104K1RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 10% Flex Soft
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206
Cap Ceramic 0.1uF 100V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 Soft Termination with Flexible Polymer 125C Automotive T/R
Cap 0.1Uf 100Vdc X7R 10% Smd 1206 Rohs Compliant: Yes
Chip Capacitance (Mlcc) 1206 100nF ±10% 100V X7R
CAPACITOR;CERAMIC;CAP 0.1UF;TOL+10%;SMT;FLEXIBLE TERMINATION;100V;TR
1206 (3216Metric) SMD Comm X7R Flex 100V 0.1muF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206X104K1RAC TU
  • C1206X104K1RAC TU.
  • C1206X104K1RAC7800
  • C1206X104K1RACTU.