
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GCM319R72A104KA37D | 32,000 | 4K | 16h | ||||||||
| DigiKey | 490-8054-1-ND | 73,128 | 1 | Cut Tape | ||||||||
| TTI Europe | GCM319R72A104KA37D | 4,000 | 4K | Tape & Reel | 17h | |||||||
| Future Electronics | GCM319R72A104KA37D | 0 | 4K | Tape & Reel | ||||||||
| Arrow Electronics | GCM319R72A104KA37D | 0 | 4K |
Download Murata GCM319R72A104KA37D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata GCM319R72A104KA37D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: