Yageo Group C1206N103K1XSL

Cap Ceramic 0.01uF 100V BX 10% Pad SMD 1206 (0.001%FR) 125C Bulk
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206N103K1XSL.

IHS

Datasheet1 page1 year ago

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
+12.29%

Alternate Parts

Price @ 1000
$ 0.599
$ 5.595
$ 5.595
Stock
5,402
48,514
48,514
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1206C103K1RACTU
CAP CER 10000PF 100V X7R 1206 / 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
KYOCERA AVX12061C103KAT2A
100V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C103KAZ2A
1206 10 nF 100V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206X103K1RACTU
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 1206 Flexible Termination 125C Automotive T/R
KYOCERA AVX12061C103K4T2A
100V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.01uF 10% X7R 100V 1206 Paper T/R

Descriptions

Descriptions of Yageo Group C1206N103K1XSL provided by its distributors.

Cap Ceramic 0.01uF 100V BX 10% Pad SMD 1206 (0.001%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206
Multilayer Ceramic Capacitors Mlcc - Smd/Smt .01Uf 100V 10%
CAP CERAMIC 0.01UF 100V X7R 10% 1206 SMD
Ceramic Capacitor, Multilayer, C
CAP, MLCC, X7R, 0.01UF, 100V, 1206; Capacitance:0.01µF; Voltage(DC):100V; Capacitor Case / Package:1206 ^3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CDR32 Series, MIL-PRF-55681

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.