Yageo Group C1206C829J5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 1206 5%
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C829J5GACTU.

Upverter

Datasheet20 pages6 years ago

IHS

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.54%

CAD Models

Download Yageo Group C1206C829J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.123
Stock
57,787
60,509
Authorized Distributors
6
5
Capacitance
8.2 pF
8.2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CC Series 1206 8.2 pF 50 V ±0.25 pF C0G/NP0 Multilayer Ceramic Chip Capacitor
MLCC Cap Ceramic 8.2pF 50V C0G 0.5pF Pad SMD 1206 125C T/R
Yageo GroupC1206C759D5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7.5pF C0G 1206 0.5pF
KYOCERA AVX12065A8R2CAT2A
1206 8.2 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX12065A8R2DAT2A
Cap Ceramic 8.2pF 50V C0G 0.5pF SMD 1206 125°C Paper T/R
KYOCERA AVX12062A8R2DAT2A
Cap Ceramic 8.2pF 200V C0G 0.5pF SMD 1206 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C1206C829J5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 1206 5%
Cap Ceramic 8.2pF 50V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206
Capacitor, ceramic,8.2Pf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C829J5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.