Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1206C759D5GACTU

Cap Ceramic 7.5pF 50V C0G 0.5pF Pad SMD 1206 125C Extreme Low ESR T/R
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C759D5GACTU.

Official Datasheet19 years ago

Inventory History

3 month trend:
+79.90%

CAD Models

Download Yageo Group C1206C759D5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC1206C689D5GACTU
Cap Ceramic 6.8pF 50V C0G 0.5pF Pad SMD 1206 125C Extreme Low ESR T/R
Yageo GroupC1206C829D5GACTU
CERAMIC CAPACITOR 8.2PF 50V, C0G, 0.5pF, 1206
Yageo GroupC1206C829J5GACTU
Cap Ceramic 8.2pF 50V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
CC Series 1206 8.2 pF 50 V ±0.25 pF C0G/NP0 Multilayer Ceramic Chip Capacitor
Cap Ceramic 6.8pF 50V C0G 0.5pF Pad SMD 1206 125C Automotive T/R
MLCC Cap Ceramic 8.2pF 50V C0G 0.5pF Pad SMD 1206 125C T/R

Descriptions

Descriptions of Yageo Group C1206C759D5GACTU provided by its distributors.

Cap Ceramic 7.5pF 50V C0G 0.5pF Pad SMD 1206 125C Extreme Low ESR T/R
Cap Ceramic 7.5pF 50V C0G 0.5pF SMD 1206 125°C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1206
Cap, 7.5Pf, 50V, Mlcc, 1206; |Kemet C1206C759D5GACTU
CAP CER 7.5PF 50V C0G/NP0 1206
7.5pF ±0.5pF C0G(NP0) 50V 1206 SMD mount 3.2mm*1.6mm*780μm
1206 (3216Metric) SMD Comm C0G 50V 7.5pF ±0.5pF C0G NP0
CAP, 7.5PF, 50V, MLCC, 1206; Capacitance: 7.5pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C759D5GAC-TU