Yageo Group C1206C475Z4VACTU

SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C475Z4VACTU.

IHS

Datasheet17 pages2 years ago
Datasheet17 pages14 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
-5.02%

CAD Models

Download Yageo Group C1206C475Z4VACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.12
Stock
1,192,853
39,277
Authorized Distributors
6
3
Capacitance
4.7 µF
4.7 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
80 %
80 %
Height
1.25 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Samsung Electro-MechanicsCL31F475ZOFNNNE
SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, CL Series
16V 4.7uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, GRM Series
TAIYO YUDENGMK316F475ZG-T
SMD Multilayer Ceramic Capacitor, 4.7 uF, 35 V, 1206 [3216 Metric], -20%, +80%, Y5V, M Series
SMD Multilayer Ceramic Capacitor, 4.7 uF, 10 V, 0805 [2012 Metric], -20%, +80%, Y5V, GRM Series
SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, CC Series

Descriptions

Descriptions of Yageo Group C1206C475Z4VACTU provided by its distributors.

SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 4.7uF, 1206
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF Y5V 1206 -20%,+80%
CAP CER 4.7UF 16V Y5V 1206 / 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Cap Ceramic 4.7uF 16V Y5V -20% to 80% Pad SMD 1206 85°C T/R
Cap 4.7Uf 16Vdc Y5V -20% To 80% Smd 1206 Rohs Compliant: Yes
Capacitor, 4.7µF, 16V, Y5V, 1206; Capacitance:4.7µF; Voltage Rating:16V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:+80%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C475Z4VAC 7800
  • C1206C475Z4VAC TU
  • C1206C475Z4VAC TU.
  • C1206C475Z4VAC-TU
  • C1206C475Z4VAC7800
  • C1206C475Z4VACTU.