What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1206C475Z4VAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF Y5V 1206 -20/+80%
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C475Z4VAC.

IHS

Datasheet17 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.117
Stock
30,283
1,189,330
Authorized Distributors
3
6
Capacitance
4.7 µF
4.7 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
80 %
80 %
Height
1.6 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-12-28
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Samsung Electro-MechanicsCL31F475ZOFNNNE
SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, CL Series
SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, GRM Series
16V 4.7uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, CC Series
SMD Multilayer Ceramic Capacitor, 4.7 uF, 10 V, 0805 [2012 Metric], -20%, +80%, Y5V, GRM Series
Samsung Electro-MechanicsCL21F475ZOFNNNE
16V 4.7uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C475Z4VAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF Y5V 1206 -20/+80%
Cap Ceramic 4.7uF 16V Y5V -20% to 80% Pad SMD 1206 85C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 4.7uF, Surface Mount, 1206
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:4.7µF; Capacitance Tolerance:+80, -20%; Voltage Rating:16V; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes
CAPACITOR, 1206, 4.7UF, 16V; Application:Standard; Capacitance:4.7µF; Capacitance Tolerance:+80%, -20%; Series:C1206; Voltage, Rating:16V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:Y5V; Max Operating Temperature:85°C; Min Temperature Operating:-30°C; Operating Temperature Range:-30°C to +85°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:80%; Tolerance, -:20%; Voltage Rating, DC:16V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.