Yageo Group C1206C472JBGACTU

Cap Ceramic 0.0047uF 630V C0G 5% SMD 1206 125°C Embossed Plastic T/R
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C472JBGACTU.

Inventory History

3 month trend:
+32.01%

CAD Models

Download Yageo Group C1206C472JBGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.223
$ 0.223
Stock
155,347
90,820
90,820
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
1 mm
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-11-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

CGA Series 1206 4.7 nF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
630V 4.7nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4700pF 630volts NP0 5% Hi Temp
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 4700pF C0G 1206 5% Flex AEC-Q200
KYOCERA AVX12065A472JAT2A
1206 4.7 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX12061A472JAT2A
1206 4.7 nF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206C472JBGACTU provided by its distributors.

Cap Ceramic 0.0047uF 630V C0G 5% SMD 1206 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206
Cap, 4700Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C472JBGACTU
CAP CER 4700PF 630V C0G/NP0 1206
1206 (3216Metric) SMD Comm C0G HV 630V 4700pF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C472JBGAC 7800
  • C1206C472JBGAC7800
  • C1206C472JBGACTU.