TDK C3216NP02J472J085AA

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4700pF 630volts NP0 5% Hi Temp
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216NP02J472J085AA.

IHS

Datasheet16 pages4 years ago

TDK

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C3216NP02J472J085AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.164
Stock
72,878
67,587
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Height
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CGA Series 1206 4.7 nF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
630V 4.7nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4700pF 630volts NP0 5% T=0.85mm
1206 4700 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
100V 4.7nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3216NP02J472J085AA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4700pF 630volts NP0 5% Hi Temp
C Series 1206 4.7 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Mlcc,1206,np0,630V,4.7Nf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216NP02J472J085AA
Cap Ceramic 0.0047uF 630V C0G 5% Pad SMD 1206 150C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:3.2x1.6x0.85mm
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 472, TOL: +/-5%, THICKNESS: 0.85+/-0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos