Yageo Group C1206C472J5RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 1206 5%
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C472J5RACTU.

Newark

Datasheet27 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Datasheet22 pages12 years ago
Datasheet22 pages12 years ago

Upverter

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.15%

CAD Models

Download Yageo Group C1206C472J5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.088
Stock
149,538
56,515
Authorized Distributors
6
2
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

50V 4.7nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C472JAT2A
Cap Ceramic 0.0047uF 50V X7R 5% SMD 1206 125°C Paper T/R
KYOCERA AVX12065C472JAZ2A
Cap Ceramic 0.0047uF 50V X7R 5% SMD 1206 FlexiTerm 125°C Paper T/R
100V 4.7nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C472JAT2A
1206 4.7 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206X472K5RACTU
Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R

Descriptions

Descriptions of Yageo Group C1206C472J5RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 1206 5%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206
Cap Ceramic 0.0047uF 50V X7R 5% SMD 1206 125°C Plastic T/R
Avnet Japan
Cap 0.0047Uf 50Vdc X7R 5% Smd 1206 Rohs Compliant: Yes
CAP CER 4700PF 50V 5% X7R 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C472J5RAC TU
  • C1206C472J5RAC TU.
  • C1206C472J5RACTU.