Yageo Group C1206C471KGRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 470pF X7R 1206 10%
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C471KGRACTU.

IHS

Datasheet4 pages1 year ago
Datasheet24 pages2 years ago

Master Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-7.90%

CAD Models

Download Yageo Group C1206C471KGRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.063
$ 0.063
Stock
771,908
65,061
65,061
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
-
-
Height
1.2 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2kV 470pF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206GC471KAT1A
1206 STANDARD 470PF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELEC,+/-10% SMD
Surface Mount Ceramic Multilayer Capacitor 470pF 10% X7R 500V 1206 Blister T/R
KYOCERA AVX1206GC471KAT2A
1206 2000V X7R 470pF 10% multilayer ceramic capacitor
50V 470pF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C471KAT2A
1206 470 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206C471KGRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 470pF X7R 1206 10%
Cap Ceramic 470pF 2000V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206
Cap, Mlcc, X7R, 470Pf, 2Kv, 1206; Capacitance:470Pf; Voltage(Dc):2Kv; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C471KGRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C471KGRAC 7800
  • C1206C471KGRAC-TU
  • C1206C471KGRAC7800
  • C1206C471KGRACTU.