KYOCERA AVX 1206GC471KAT1A

1206 Standard 470PF Ceramic Multilayer Cap, 2000VDC, +125C, X7R Dielec, +/-10% SMD
$ 0.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206GC471KAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet2 pages15 years ago
Datasheet5 pages9 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

element14 APAC

Future Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-02-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

2kV 470pF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 470pF 10% X7R 500V 1206 Blister T/R
Yageo GroupC1206C471K5RACTU
Cap Ceramic 470pF 50V X7R 10% Pad SMD 1206 125°C T/R
50V 470pF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C471KAT2A
1206 470 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31B471KBCNNNC
Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 1206 [3216 Metric]

Descriptions

Descriptions of KYOCERA AVX 1206GC471KAT1A provided by its distributors.

1206 STANDARD 470PF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELEC,+/-10% SMD
2kV 470pF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 470 pF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 470pF 2000V X7R 10% SMD 1206 125°C T/R
HIGH VOLTAGE CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 2000V 2kV 470pF 卤10% X7R
Cap Ceramic 470pF 2000V X7R 10% Pad SMD 1206 125C Low ESR T/R
Chip Capacitance (Mlcc) 1206 470pF ±10% 2kV X7R
Ceramic Capacitors; 1206GC471KAT1A; AVX; 470 pF; 1206; 2 kV; 2 kV
@1206,X7R,470PF,10%,2000V, UNMARKED,7IN,T/R<AZ,(10)
CAPACITOR, 1206, 470PF, 2000V, X7R; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:470pF; Capacitance Tolerance:± 10%; Voltage Rating:2kV; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Length / Height:0.84mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1206; Series:High Voltage; Temperature Coefficient:0 ± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:2000V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206GC471KAT1A.
  • 1206GC471KAT1A/4K
  • 1206GC471KAT1A4K
  • 1206GC471KAT1A\4K
  • 1206GC471KAT1A\\4K