Yageo Group C1206C333KBRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF X7R 1206 10%
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C333KBRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages14 years ago

element14 APAC

Farnell

Newark

TME

Inventory History

3 month trend:
-17.70%

CAD Models

Download Yageo Group C1206C333KBRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.103
$ 0.103
Stock
223,442
155,769
155,769
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
-
-
Height
1.7 mm
1.7 mm
1.7 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1206X333KBRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF X7R 1206 10% Flex Soft
C Series 1206 33 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
500V 33nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 33nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 33nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
200V 33nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C333KBRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF X7R 1206 10%
Cap Ceramic 0.033uF 630V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical T/R
Cap Ceramic 0.033uF 630V X7R 10% SMD 1206 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206
1206 (3216Metric) SMD Comm X7R HV 630V 0.033muF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C333KBRAC7800
  • C1206C333KBRACTU.