Yageo Group C1206C222KFRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 2200pF X7R 1206 10%
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C222KFRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet4 pages0 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+74.50%

CAD Models

Download Yageo Group C1206C222KFRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.391
Stock
313,446
43,291
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

630V 2.2nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206SC222KAZ1A
Cap Ceramic 0.0022uF 1500V X7R 10% Pad SMD 1206 FlexiTerm 125C T/R
1kV 2.2nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 2.2nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12067C222KAT2A
1206 FLEXITERM 2.2NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10% SMD
KYOCERA AVX1206AC222KAT1A
Cap Ceramic 0.0022uF 1000V X7R 10% Pad SMD 1206 125C T/R

Descriptions

Descriptions of Yageo Group C1206C222KFRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 2200pF X7R 1206 10%
Cap Ceramic 0.0022uF 1500V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical T/R
CAPACITOR SMD Multilayer Ceramic MLCC 1206 Case 2200pF ±10% 1500Vdc X7R Dielectric -55°C~+125°C T/R
Avnet Japan
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206
1206 (3216Metric) SMD Comm X7R HV 1.5kV 2200pF ±10% X7R
Mlcc Capacitor, 2200Pf, 1.5Kv, X7R, 10%, 1206, Full Reel; Rango De Producto:Serie C; Capacidad:2200Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:1.5Kv; Temperatura De Trabajo Mín.:-55°C |Kemet C1206C222KFRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C222KFRAC7800
  • C1206C222KFRACTU.