Yageo Group C1206C222KFRACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 2200pF X7R 1206 10% AEC-Q200
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C222KFRACAUTO.

IHS

Datasheet23 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
+13.07%

CAD Models

Download Yageo Group C1206C222KFRACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.336
Stock
45,291
321,446
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX1206SC222KAZ1A
Cap Ceramic 0.0022uF 1500V X7R 10% Pad SMD 1206 FlexiTerm 125C T/R
KYOCERA AVX12065C222KAT2A
1206 FLEXITERM 2.2NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELEC,+/-10% SMD
1kV 2.2nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 2.2nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C222KAT2A
1206 2.2 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
1kV 2.2nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C222KFRACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 2200pF X7R 1206 10% AEC-Q200
Cap Ceramic 0.0022uF 1500V X7R 10% Pad SMD 1206 125C Medical T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206
Cap Ceramic 0.0022uF 1500V X7R 10% SMD 1206 125°C T/R
Avnet Japan
CAP CER 1206 2.2NF 1500V X7R 10%
1206 (3216Metric) SMD Auto X7R HV 1.5kV 2200pF ±10% X7R
MLCC 1500V 10% X7R TC 0.0022uF 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.