Yageo Group C1206C222KBRACTU

Cap Ceramic 0.0022uF 630V X7R 10% Pad SMD 1206 125C Medical T/R
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C222KBRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+636%

CAD Models

Download Yageo Group C1206C222KBRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.077
$ 0.077
Stock
51,969
161,985
161,985
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1 mm
1.15 mm
1.15 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

630V 2.2nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 630V X7R 10% Pad SMD 1206 125C Automotive T/R
TAIYO YUDENSMK316B7222KF-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 2200 pF, ± 10 %, 1206, X7R, RoHS
CAP CER 2200PF 630V X7R 1206 / 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Surface Mount Ceramic Multilayer Capacitor 0.0022uF 10% X7R 500V 1206 Blister T/R
Samsung Electro-MechanicsCL31B222KGFNNNE
500V 2.2nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C222KBRACTU provided by its distributors.

Cap Ceramic 0.0022uF 630V X7R 10% Pad SMD 1206 125C Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630volts 2200pF X7R 10%
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206
2200Pf 630V Rohs Compliant: Yes |Kemet C1206C222KBRAC7800

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C222KBRAC7800