Yageo Group C1206C222JBGACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 2200pF C0G 1206 5% AEC-Q200
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C222JBGACAUTO.

IHS

Datasheet23 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
+2.18%

CAD Models

Download Yageo Group C1206C222JBGACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.227
$ 0.227
Stock
264,886
136,293
136,293
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

630V 2.2nF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 630V C0G 5% Pad SMD 1206 125C Automotive T/R
Samsung Electro-MechanicsCL31C222JHHNNNE
Multilayer Ceramic Capacitor, 2200 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
500V 2.2nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 2.2 nF 500 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
630V 2.2nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C222JBGACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 2200pF C0G 1206 5% AEC-Q200
Cap Ceramic 0.0022uF 630V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
CAPACITOR SMD Multilayer Ceramic MLCC Auto Grade 1206 Case 2200pF ±5% 630Vdc C0G Dielectric -55°C~+125°C T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206
Chip Capacitance (Mlcc) 1206 2.2nF ±5% 630V C0G (NP0)
CAP CER 2200PF 630V C0G/NP0 1206
1206 (3216Metric) SMD Auto C0G HV 630V 2200pF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.