Yageo Group C1206C180J5GACTU

1206 C 18PF Ceramic Multilayer Capacitor, 50 VDC, +125DEGC, C0G Dielec, +/-5%
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C180J5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet19 pages14 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+6.68%

CAD Models

Download Yageo Group C1206C180J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.056
$ 0.056
Stock
354,646
89,716
89,716
Authorized Distributors
6
6
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C180J5GACTU
CAP CER 18PF 50V C0G/NP0 0805 / 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Yageo GroupC0805C180J5GAC
Cap Ceramic 18pF 50V C0G 5% Pad SMD 0805 125C Extreme Low ESR Bag
KYOCERA AVX08055A180JAT2A
0805 18PF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +125DEGC, C0G DIELECTRIC, +/-5%
KYOCERA AVX06035A180JAT2A
50V 18pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 18 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 18 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206C180J5GACTU provided by its distributors.

1206 C 18PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 18pF 50V C0G 5% Pad SMD 1206 125°C Extreme Low ESR T/R
Cap Ceramic 18pF 50V C0G 5% SMD 1206 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206
Multilayer Ceramic Capacitor, C Series, 18 Pf, - 5%, C0G/Np0, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C180J5GACTU
Capacitors MLCC - SMD/SMT 50V 18pF C0G 1206 5%
Ceramic Capacitor 18pF, 50VDC, 1206, ±5 %

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C180J5GAC-TU
  • C1206C180J5GAC-TU.
  • C1206C180J5GAC7800
  • C1206C180J5GACTU.