Yageo Group C1206C106K9RACTU

1206 C 10UF Ceramic Multilayer Capacitor, 6.3 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C106K9RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet4 pages0 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+13.48%

CAD Models

Download Yageo Group C1206C106K9RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.084
$ 0.084
Stock
277,983
902,281
902,281
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

6.3V 10uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316B7106KL-T
6.3V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 10 uF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENJMK316AB7106KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 6.3V X7R +/-10% 1206 AEC-Q200
KYOCERA AVX12066C106KAT2A
1206 6.3 V 10 uF ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31B106KQHNNNF
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 10uF, Surface Mount, 1206 inch

Descriptions

Descriptions of Yageo Group C1206C106K9RACTU provided by its distributors.

1206 C 10UF CERAMIC MULTILAYER CAPACITOR, 6.3 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 6.3V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
Cap 10Uf 6.3Vdc X7R 10% Smd 1206 Rohs Compliant: Yes
Ceramic Capacitor 2000pcs (Reel) 10uF, 6.3VDC, 1206, ±10 %
SMD MLC Capacitor 10uF 6,3V 10% X7R 1206
MLCC CAPACITOR, 10UF, 6.3V, X7R, 10%, 1206, FULL REEL; Capacitance: 10µF; Voltage(DC): 6.3V; Capacitor Case / Package: 1206 ^3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Prod 32K5011

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C106K9RAC TU
  • C1206C106K9RAC TU.
  • C1206C106K9RAC7800
  • C1206C106K9RACTU.