Yageo Group C1206C103M2RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF X7R 1206 20%
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C103M2RACTU.

IHS

Datasheet27 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+74.38%

CAD Models

Download Yageo Group C1206C103M2RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.113
Stock
27,082
21,096
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
Height
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX12062C103MAT2A
1206 0.01 uF 200 V ±20% Tolerance X7R Dielectric Multilayer Ceramic Capacitor
KYOCERA AVX12061C103MAT2A
1206 10 nF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
250V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C103MAT2A
Cap Ceramic 0.01uF 50V X7R 20% SMD 1206 125°C Paper T/R
Yageo GroupC1206Y103K2RACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Yageo GroupC1206X103K2RACTU
Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R

Descriptions

Descriptions of Yageo Group C1206C103M2RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF X7R 1206 20%
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Cap Ceramic 0.01uF 200V X7R 20% Pad SMD 1206 125C T/R
Capacitor, ceramic,10Nf,200Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1206C103M2RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C103M2RACTU.