Yageo Group C1206C102F5GACTU

Cap Ceramic 0.001uF 50V C0G 1% SMD 1206 125C Plastic T/R
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C102F5GACTU.

IHS

Datasheet22 pages2 years ago

Newark

Upverter

Farnell

Electro Sonic

Inventory History

3 month trend:
-5.00%

CAD Models

Download Yageo Group C1206C102F5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
$ 0.629
Stock
99,287
12,072
Authorized Distributors
6
4
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
1 %
1 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

50V 1nF NP0 ±1% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C102FBCNNNC
Cap Ceramic 0.001uF 50V C0G 1% SMD 1206 125°C Cardboard T/R
KYOCERA AVX12065A102FAT2A
1206 1 nF 50 V ±1 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206X102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 1206 5% Flex Term
KYOCERA AVX12065A102FAT4A
Cap Ceramic 0.001uF 50V C0G 1% SMD 1206 125°C Paper T/R
1206 1 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206C102F5GACTU provided by its distributors.

Cap Ceramic 0.001uF 50V C0G 1% SMD 1206 125C Plastic T/R
Mlcc Capacitor, 1000Pf, 50V, C0g, 1%, 1206, Full Reel
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
1206 (3216Metric) SMD Comm C0G 50V 1000pF ±1% C0G NP0
CAP CER 1000PF 50V C0G/NP0 1206
1nF ¡À1% C0G(NP0) 50V 1206 3.2mm*1.6mm*780¦Ìm
C1206C102F5GAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C102F5GAC 7800
  • C1206C102F5GAC-TU
  • C1206C102F5GAC7800
  • C1206C102F5GACTU-
  • C1206C102F5GACTU.