Yageo Group C114K102K1X5CA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C114K102K1X5CA.

IHS

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 0.9
$ 2.404
$ 2.404
Stock
3,440
2,036
2,036
Authorized Distributors
3
5
5
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Number of Capacitors
-
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC114T102K1X5CS
Cap Ceramic 0.001uF 100V X7R 10% Axial (0.001%FR) 125°C Bulk
Yageo GroupM39014/01-1317
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupC052T102K2X5CM
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Yageo GroupC052T102K2X5CS
Multilayer Ceramic Capacitors MLCC - Leaded 200volts 1000pF 10% 200volts 10%
Yageo GroupC056T102K2X5CR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Yageo GroupC056T102K2X5CS
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm (0.001%FR) Bulk

Descriptions

Descriptions of Yageo Group C114K102K1X5CA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Capacitor, ceramic,1000Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C114K102K1X5CA
Cap Ceramic 0.001uF 100VDC X7R 10% AXL Bulk
C114K102K1X5CA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.