Yageo Group C052T102K2X5CS

Multilayer Ceramic Capacitors MLCC - Leaded 200volts 1000pF 10% 200volts 10%
$ 1.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052T102K2X5CS.

IHS

Datasheet19 pages10 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+121%

Alternate Parts

Price @ 1000
$ 1.082
$ 0.477
$ 0.477
Stock
10,562
3,644
3,644
Authorized Distributors
5
3
3
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC056T102K2X5CR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Yageo GroupCK05BX102K
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Yageo GroupC114T102K1X5CS
Cap Ceramic 0.001uF 100V X7R 10% Axial (0.001%FR) 125°C Bulk
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD Paper T/R 4 Capacitor
KYOCERA AVXW3A43C102KAT2A
Cap Ceramic Array 0.001uF 25V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A45C102K4T2A
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C T/R

Descriptions

Descriptions of Yageo Group C052T102K2X5CS provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200volts 1000pF 10% 200volts 10%
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Molded Radial Ceramic Capacitors C052T 1000pF 200volts X7R 10%
Capacitor, MLCC, X7R, 1000PF, 200V, RADIAL; Capacitance:1000pF; Voltage(DC):200V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08mm; Capacito 08B3362

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.