Yageo Group C0805X474K4RACTU

Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0805 Flexible Termination 125C Medical T/R
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805X474K4RACTU.

Farnell

Datasheet24 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago
Datasheet1 page1 year ago
Datasheet1 page1 year ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-43.85%

CAD Models

Download Yageo Group C0805X474K4RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.044
$ 0.044
Stock
58,439
5,124,102
5,124,102
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

0805 0.47 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 470nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B474KOFNNNE
Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric]
TAIYO YUDENEMK212B7474KGHT
16V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B474KOFNNNF
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 470nF, Surface Mount, 0805 inch
0805 0.47 uF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0805X474K4RACTU provided by its distributors.

Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0805 Flexible Termination 125C Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.47uF, Surface Mount, 0805
CAPACITORS MLCC - SMD/SMT 16V 0.47UF X7R 0805 10% ROHS COMPLIANT: YES
SMD Comm X7R Flex, Ceramic, 0.47 uF, 10%, 16 VDC, X7R, SMD, MLCC, FT-CAP, Temperature Stable, 0805
CAPACITOR, CERAMIC, CAP 0.47 UF, TOL 10%,VOL-RTG 16 VDC, SMT,0805,X7R, FLEX TERM
Cap Ceramic 0.47uF 16V X7R 10% SMD 0805 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, C
0805 (2012Metric) SMD Comm X7R Flex 16V 0.47muF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805X474K4RAC TU
  • C0805X474K4RAC-TU
  • C0805X474K4RAC7800