TAIYO YUDEN EMK212B7474KGHT

16V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN EMK212B7474KGHT.

IHS

Datasheet3 pages3 years ago
Datasheet3 pages3 years ago

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-23.06%

CAD Models

Download TAIYO YUDEN EMK212B7474KGHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.044
$ 0.044
Stock
41,020
5,044,597
5,044,597
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Samsung Electro-MechanicsCL21B474KOFNNNE
Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric]
Samsung Electro-MechanicsCL21B474KOFNNNF
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 470nF, Surface Mount, 0805 inch
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
0805 0.47 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 470nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805

Descriptions

Descriptions of TAIYO YUDEN EMK212B7474KGHT provided by its distributors.

16V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap ,mlcc ,0805,16V ,x7R,0.47Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK212B7474KGHT
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0805 125C Low ESR Automotive T/R
Chip Capacitor (MLCC) 0805 470nF ±10% 16V X7R
MCASE21GSB7474KTNA1J,470nF ¡À10% X7R 16V 0805 2mm*1.25mm*1.25mm
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 16V, 0.47 uF, ± 10 %, 0805, X7R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMK212 B7474KGHT