Yageo Group C0805N150F1GRC

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805
Production

Price and Stock

DistributorSKUMinPkg
Summit ElectronicsC0805N150F1GRCContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805N150F1GRC.

IHS

Datasheet10 pages20 years ago

Alternate Parts

Price @ 1000
$ 10.293
Stock
1
2,210
Authorized Distributors
0
3
Capacitance
15 pF
15 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
1 %
1 %
Height
1.3 mm
1.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX08055A150FAT2A
Cap Ceramic 15pF 50V C0G 1% SMD 0805 125°C Paper T/R
KYOCERA AVX08051A150FAT2A
0805 15 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08051U150FAT2A
Cap Ceramic 15pF 100V C0G 1% Pad SMD 0805 125C Ultra Low ESR T/R
50V 15pF NP0 ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 15 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupCBR04C150F5GAC
Cap Ceramic 15pF 50V C0G 1% Pad SMD 0402 125C Low ESR Medical T/R

Descriptions

Descriptions of Yageo Group C0805N150F1GRC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.