Yageo Group C0805C472KARACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 4700pF X7R 0805 10% AEC-Q200
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C472KARACAUTO.

IHS

Datasheet26 pages2 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+47.58%

CAD Models

Download Yageo Group C0805C472KARACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.066
$ 0.066
Stock
209,253
438,153
438,153
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TAIYO YUDENQMK212B7472KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 4700pF 10% X7R MID HIGH VOL
250V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK212BJ472KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 4700pF 10% X7R MID HIGH VOL
KYOCERA AVX08052C472KAT2A
0805 STANDARD 4.7NF CERAMIC MULTILAYER CAP,200VDC,+125C, X7R DIELEC,+/-10% SMD
250V 4.7nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0047uF 250V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R

Descriptions

Descriptions of Yageo Group C0805C472KARACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 4700pF X7R 0805 10% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805
Cap Ceramic 0.0047uF 250V X7R 10% Pad SMD 0805 125°C Automotive T/R
0805 (2012Metric) SMD Auto X7R 250V 4700pF ±10% X7R
4.7nF ¡À10% X7R 250V 0805 2mm*1.25mm*780¦Ìm
C0805C472KARACAUTO, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.