Yageo Group C0805C471K5RACAUTO

Cap Ceramic 470pF 50V X7R 10% Pad SMD 0805 125C Automotive T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C471K5RACAUTO.

IHS

Datasheet26 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+306%

CAD Models

Download Yageo Group C0805C471K5RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.05
$ 0.05
Stock
444,180
1,550,501
1,550,501
Authorized Distributors
6
2
2
Capacitance
470 pF
470 pF
470 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
750 µm
750 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

50V 470pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B471KBANNNC
Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Smd Multilayer Ceramic Capacitor, Grm Series, 470 Pf, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
KYOCERA AVX08055C471KAT2A
0805 470 pF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08055C471KAT4A
0805 470 pF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0805 470 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0805C471K5RACAUTO provided by its distributors.

Cap Ceramic 470pF 50V X7R 10% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805
Cap Ceramic 470pF 50V X7R 10% SMD 0805 125°C Punched Paper T/R
Avnet Japan
Ceramic Capacitors; C0805C471K5RACAUTO; KEMET; 470 pF; 0805; 50 V; 50 V
Chip Capacitance (Mlcc) 0805 470pF ±10% 50V X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C471K5RACAUTO.