Murata GRM216R71H471KA01J

0805 470 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM216R71H471KA01J.

Geoflip

Datasheet2 pages5 years ago

Future Electronics

Ciiva

Alternate Parts

Price @ 1000
$ 0.015
Stock
9,559
4,985,841
Authorized Distributors
0
6
Capacitance
470 pF
470 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-04-10
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

50V 470pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B471KBANNNC
Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Surface Mount Ceramic Multilayer Capacitor 470pF 10% X7R 100V 0805 Paper T/R
Yageo GroupC0805C471K5RACTU
Ceramic capacitor, 470 pF, 50 V (DC), ±10 %, SMD 0805 (2012), X7R, C0805C471K5RAC7800
Samsung Electro-MechanicsCL21B471KCANNNC
Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805

Descriptions

Descriptions of Murata GRM216R71H471KA01J provided by its distributors.

0805 470 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 470pF 50volts X7R 10%
Cap Ceramic 470pF 50V X7R 10% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 2012M/0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH