Yageo Group C0805C471K2RACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 470pF X7R 0805 10% AEC-Q200
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C471K2RACAUTO.

IHS

Datasheet26 pages2 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-12.65%

CAD Models

Download Yageo Group C0805C471K2RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.178
$ 0.178
Stock
258,507
12,075
12,075
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0805 470 pF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX0805VC471KAT2A
250V 470pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
200V 470pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08052C471KAT2A
CAP CER 470PF 200V X7R 0805 / 470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
KYOCERA AVX08055C471KAT2A
0805 470 pF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 470pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C471K2RACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 470pF X7R 0805 10% AEC-Q200
Cap Ceramic 470pF 200V X7R 10% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805
Cap Ceramic 470pF 200V X7R 10% SMD 0805 125°C Paper T/R
Avnet Japan
Chip Capacitance (Mlcc) 0805 470pF ±10% 200V X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.