Yageo Group C0805C200J3GACTU

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C200J3GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C0805C200J3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.083
Stock
19,130
88,188
Authorized Distributors
6
2
Capacitance
20 pF
20 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
5 %
-
Height
780 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX08053A200JAT2A
Cap Ceramic 20pF 25V C0G 5% SMD 0805 125°C T/R
KYOCERA AVX08051A200JAT2A
0805 20 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21C200JBANNNC
Multilayer Ceramic Capacitor, 20 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
50V 20pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A200J4T2A
Cap Ceramic 20pF 50V C0G 5% Pad SMD 0805 125C Automotive AEC-Q200 T/R
Yageo GroupC0805C180J3GACTU
Cap Ceramic 18pF 25V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R

Descriptions

Descriptions of Yageo Group C0805C200J3GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805
0805 (2012Metric) SMD Comm C0G 25V 20pF ±5% C0G NP0
20pF ¡À5% C0G(NP0) 25V 0805 2mm*1.25mm*780¦Ìm
20.0Pf 25.0V Rohs Compliant: Yes |Kemet C0805C200J3GACTU
C0805C200J3GACTU, YAGEO / KEMET ELECTRONICS
CAP, 20PF, 25V, MLCC, 0805; Capacitance: 20pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Temper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.