KYOCERA AVX 08053A200JAT2A

Cap Ceramic 20pF 25V C0G 5% SMD 0805 125°C T/R
$ 0.067
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08053A200JAT2A.

Inventory History

3 month trend:
-8.83%

CAD Models

Download KYOCERA AVX 08053A200JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupC0805C200J3GACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805
Samsung Electro-MechanicsCL21C200JBANNNC
Multilayer Ceramic Capacitor, 20 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
50V 20pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C200J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805
KYOCERA AVX08051A200JAT2A
0805 20 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C200J1GACTU
Cap Ceramic 20pF 100V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R

Descriptions

Descriptions of KYOCERA AVX 08053A200JAT2A provided by its distributors.

Cap Ceramic 20pF 25V C0G 5% SMD 0805 125°C T/R
20pF ¡À5% C0G(NP0) 25V 0805 2.01mm*1.25mm
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:20pF; Capacitance Tolerance:± 5%; Voltage Rating:25VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX