Yageo Group C0805C160J1GACTU

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0805
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C160J1GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Inventory History

3 month trend:
-2.21%

CAD Models

Download Yageo Group C0805C160J1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.021
$ 0.021
Stock
20,366
71,281
71,281
Authorized Distributors
6
6
6
Capacitance
16 pF
16 pF
16 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
780 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC0805C150J1GACTU
Cap Ceramic 15pF 100V C0G 5% SMD 0805 125C Plastic T/R
KYOCERA AVX08051A160JAT2A
Cap Ceramic 16pF 100V C0G 5% Pad SMD 0805 125C T/R
Samsung Electro-MechanicsCL21C160JBANNNC
50V 16pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051A150JAT2A
0805 15 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 15pF 50V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
Yageo GroupC0805C150J5GAC
Capacitor,Ceramic,15pF,50VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC ;RoHS Compliant: Yes

Descriptions

Descriptions of Yageo Group C0805C160J1GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0805
Capacitor, ceramic,16Pf,100Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0805C160J1GACTU
0805 (2012Metric) SMD Comm C0G 100V 16pF ±5% C0G NP0
16pF ¡À5% C0G(NP0) 100V 0805 2mm*1.25mm*1.25mm
CAP CER 16PF 100V C0G/NP0 0805
C0805C160J1GACTU, YAGEO / KEMET ELECTRONICS
CAP, 16PF, 100V, MLCC, 0805; Capacitance: 16pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.