Yageo Group C0805C150J5GAC7210

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0805 5%
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C150J5GAC7210.

IHS

Datasheet22 pages2 years ago

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group C0805C150J5GAC7210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.005
$ 0.005
Stock
372,332
430,253
430,253
Authorized Distributors
5
3
3
Capacitance
15 pF
15 pF
15 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
780 µm
750 µm
750 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVX08055A150JAT2A
Multilayer Ceramic Capacitors MLCC 0805 NP0 15pF 5% 50 Volt
Samsung Electro-MechanicsCL21C150JBANNNC
Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Samsung Electro-MechanicsCL21C150JB61PNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 15pF, Surface Mount, 0805 inch
Samsung Electro-MechanicsCL21C160JBANNNC
50V 16pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A150JAT4A
0805 15 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 15pF 5% C0G 50V 0805 Paper T/R

Descriptions

Descriptions of Yageo Group C0805C150J5GAC7210 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0805 5%
Cap Ceramic 15pF 50V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805
15.0Pf 50.0V Rohs Compliant: Yes |Kemet C0805C150J5GAC7210
C0805C150J5GAC7210, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.