Yageo Group C0805C152KARAC7800

SMD Comm X7R 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 1500pF
$ 0.148
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C152KARAC7800.

IHS

Datasheet4 pages1 year ago

Ciiva

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group C0805C152KARAC7800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.149
$ 0.149
Stock
23,347
39,098
39,098
Authorized Distributors
1
5
5
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-03-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX08052C152KAT2A
0805 1.5 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
250V 1.5nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK212B7152KD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 1500pF 10% X7R MID HIGH VOL
TAIYO YUDENQMK212B7152KDHT
Cap, Mlcc, 0805, 250V, X7R, 0.0015Uf10%, T&r Rohs Compliant: Yes |Taiyo Yuden QMK212B7152KDHT
Cap Ceramic 0.0015uF 250V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
250V 1.5nF X7R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C152KARAC7800 provided by its distributors.

SMD Comm X7R 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 1500pF
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805
CAP CER 1500PF 250V X7R 0805
C0805C152KARAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.