Yageo Group C0805C152K5RACTU

Cap Ceramic 0.0015uF 50V X7R 10% SMD 0805 125C Plastic T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C152K5RACTU.

IHS

Datasheet27 pages2 years ago

Farnell

Upverter

Newark

Electro Sonic

Inventory History

3 month trend:
+23.77%

CAD Models

Download Yageo Group C0805C152K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.024
Stock
1,660,318
81,152
Authorized Distributors
6
5
Capacitance
1.5 nF
1.5 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
-
Tolerance
10 %
10 %
Height
780 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX08055C152KAT2A
0805 1.5 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0805 1.5 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21B152KBANNNC
Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Surface Mount Ceramic Multilayer Capacitor 0.0015uF 10% X7R 50V 0805 Paper T/R
0805 (2012Metric) CERAMIC CAPACITOR GCM 50V 1500pF ±10% X7R
KYOCERA AVX08055C152KAZ2A
Cap Ceramic 0.0015uF 50V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C0805C152K5RACTU provided by its distributors.

Cap Ceramic 0.0015uF 50V X7R 10% SMD 0805 125C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805
CAPACITOR;CERAMIC;CAP;1500PF;TOL+10%;SMT;VOL-RTG 50V;X7R;TR
SMD MLC Capacitor 1,5nF 50V 10% X7R 0805
Ceramic Capacitor 1.5nF, 50VDC, 0805, ±10 %
Ceramic Capacitor 1500Pf, 50V, X7R, 10%, 0805, Full Reel; Rango De Producto:Serie C; Capacidad:1500Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:50V; Temperatura De Trabajo Mín.:-55°C |Kemet C0805C152K5RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C152K5RAC 7800
  • C0805C152K5RAC TU
  • C0805C152K5RAC-TU
  • C0805C152K5RAC7800
  • C0805C152K5RAC7800+
  • C0805C152K5RAC@7800
  • C0805C152K5RACTU.