Yageo Group C0805C130K5GACTU

Cap Ceramic 13pF 50V C0G 10% Pad SMD 0805 125C Extreme Low ESR T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C130K5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Inventory History

3 month trend:
-14.29%

CAD Models

Download Yageo Group C0805C130K5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC0805C120K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 12pF C0G 0805 10%
Yageo GroupC0805C120K1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 12pF C0G 0805 10%
KYOCERA AVX08055A130JAT2A
0805 50V 13pF C0G 5% multilayer ceramic capacitor
Samsung Electro-MechanicsCL21C130JBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 13pF, Surface Mount, 0805 inch
Yageo GroupC0805C120J5GACTU
12pF ±5% 50V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX08055A120KAT2A
Cap Ceramic 12pF 50V C0G 10% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C0805C130K5GACTU provided by its distributors.

Cap Ceramic 13pF 50V C0G 10% Pad SMD 0805 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805
0805 (2012Metric) SMD Comm C0G 50V 13pF ±10% C0G NP0
13pF ¡À10% C0G(NP0) 50V 0805 2mm*1.25mm*1.25mm
13.0Pf 50.0V Rohs Compliant: Yes |Kemet C0805C130K5GACTU
C0805C130K5GACTU, YAGEO / KEMET ELECTRONICS
CAP, 13PF, 50V, MLCC, 0805; Capacitance: 13pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Tempe

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.