KYOCERA AVX 08055A120KAT2A

Cap Ceramic 12pF 50V C0G 10% SMD 0805 125°C Paper T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055A120KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0805C120K5GACTU
Cap Ceramic 12pF 50V C0G 10% Pad SMD 0805 125C Extreme Low ESR T/R
KYOCERA AVX08051A120KAT2A
0805 12 pF 100 V ±10 % Tolerance CG0/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX0805YA120KAT2A
Cap Ceramic 12pF 16V C0G 10% SMD 0805 125°C Paper T/R
Yageo GroupC0805C120K1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 12pF C0G 0805 10%
KYOCERA AVX08052U120KAT2A
U 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 ±10% 12pF
Yageo GroupC0805C130K5GACTU
Cap Ceramic 13pF 50V C0G 10% Pad SMD 0805 125C Extreme Low ESR T/R

Descriptions

Descriptions of KYOCERA AVX 08055A120KAT2A provided by its distributors.

Cap Ceramic 12pF 50V C0G 10% SMD 0805 125°C Paper T/R
Cap Ceramic 12pF 50V C0G 10% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.2e-05uF, Surface Mount, 0805
0805 SMD Ceramic Capacitors 0805 12pF 50volts C0G 10%
CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 ±10% 12pF
Ceramic MLCC 12PF 50V 10% C0G,0805
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:12pF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055A 120KAT2A