Yageo Group C0805C125K8RACTU

0805 C 1.2UF Ceramic Multilayer Capacitor, 10 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C125K8RACTU.

IHS

Datasheet27 pages2 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-4.89%

CAD Models

Download Yageo Group C0805C125K8RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.245
Stock
139,449
38,720
Authorized Distributors
6
3
Capacitance
1.2 µF
1.2 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Samsung Electro-MechanicsCL31B125KPCNNNC
CAP CER 1.2UF 10V X7R 1206 / 1.2 μF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Yageo GroupC1206C125K8RACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1206
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1206
Yageo GroupC1206C125K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.2uF X7R 1206 10%
KYOCERA AVX1206ZC135KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.3uF, Surface Mount, 1206
KYOCERA AVX1210YC125KAT2A
Cap Ceramic 1.2uF 16V X7R 10% SMD 1210 125°C Plastic T/R

Descriptions

Descriptions of Yageo Group C0805C125K8RACTU provided by its distributors.

0805 C 1.2UF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0805
Cap Ceramic 1.2uF 10V X7R 10% SMD 0805 125°C Plastic T/R
Avnet Japan
Cap 1.2Uf 10Vdc X7R 10% Smd 0805 Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C125K8RAC TU
  • C0805C125K8RAC TU.