Yageo Group C1206C125K8RACTU

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1206
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C125K8RACTU.

IHS

Datasheet27 pages2 years ago

Farnell

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
+33.38%

CAD Models

Download Yageo Group C1206C125K8RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Samsung Electro-MechanicsCL31B125KPCNNNC
CAP CER 1.2UF 10V X7R 1206 / 1.2 μF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Yageo GroupC0805C125K8RACTU
0805 C 1.2UF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC0805C125K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.2uF X7R 0805 10%
Yageo GroupC0805C125K9RACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0805
KYOCERA AVX1206ZC135KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.3uF, Surface Mount, 1206
KYOCERA AVX1210YC125KAT2A
Cap Ceramic 1.2uF 16V X7R 10% SMD 1210 125°C Plastic T/R

Descriptions

Descriptions of Yageo Group C1206C125K8RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1206
Cap Ceramic 1.2uF 10V X7R 10% Pad SMD 1206 125C T/R
1206 (3216Metric) SMD Comm X7R 10V 1.2muF ±10% X7R
1.2¦ÌF ¡À10% X7R 10V 1206 3.2mm*1.6mm*1mm
C1206C125K8RACTU, YAGEO / KEMET ELECTRONICS
Mlcc Capacitor, 1.2Uf, 10V, X7R, 10%, 1206, Full Reel; Capacitance:1.2Μf; Voltage(Dc):10V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C125K8RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C125K8RAC-TU