Yageo Group C0805C122J2GACAUTO

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30Ppm/Cel Tc, 0.0012Uf,
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C122J2GACAUTO.

Farnell

Datasheet18 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago

Upverter

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
+1.36%

CAD Models

Download Yageo Group C0805C122J2GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.067
Stock
85,718
6,713
Authorized Distributors
6
2
Capacitance
1.2 nF
1.2 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

250V 1.2nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A122JAT2A
0805 1.2 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0805 1.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0805 125C T/R Automotive AEC-Q200
GRM Series 0805 1200 pF 100 V ±5% C0G Multilayer Ceramic Chip Capacitor
50V 1.2nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C122J2GACAUTO provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30Ppm/Cel Tc, 0.0012Uf,
0805 C 1.2NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 0.0012uF 200V C0G 5% Pad SMD 0805 125C Extreme Low ESR Automotive T/R
Cap Ceramic 0.0012uF 200V C0G 5% SMD 0805 125°C Punched Paper T/R
Avnet Japan
Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 1200 Pf, - 5%, C0G/Np0, 200 V Rohs Compliant: Yes |Kemet C0805C122J2GACAUTO
MLCC-SMD/SMT 200V 1200pF C0G 0805 5% AEC-Q200
CAP CER 1200PF 200V C0G/NP0 0805
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
0805 (2012Metric) SMD Auto C0G 200V 1200pF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.