Yageo Group C0805C106Z8VACTU

SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C106Z8VACTU.

IHS

Datasheet17 pages2 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-7.22%

CAD Models

Download Yageo Group C0805C106Z8VACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.029
$ 0.029
Stock
684,262
12,855,511
12,855,511
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
80 %
80 %
80 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Multilayer Ceramic Capacitor, Grm Series, 10 - F, +80%, -20%, Y5v, 10 V, 0805 [2012 Metric]
TAIYO YUDENLMK212F106ZG-T
SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 0805 [2012 Metric], -20%, +80%, Y5V, M Series
SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series
Samsung Electro-MechanicsCL21F106ZPFNNNE
Multilayer Ceramic Capacitor, 10 uF, 10 V, -20, +80%, Y5V, 0805 [2012 Metric]
6.3V 10uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, 10 uF, 6.3 V, 0805 [2012 Metric], -20%, +80%, Y5V, GRM Series

Descriptions

Descriptions of Yageo Group C0805C106Z8VACTU provided by its distributors.

SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
Cap Ceramic 10uF 10V Y5V -20% to 80% SMD 0805 85°C Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805
Cap 10 10V Y5V Smd 0805 Rohs Compliant: Yes
0805 (2012Metric) SMD Comm Y5V 10V 10muF -20% +80% Y5V F
10¦ÌF -20%~80% Y5V 10V 0805 2mm*1.4mm*1.25mm
C0805C106Z8VAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C106Z8VAC 7800
  • C0805C106Z8VAC7800
  • C0805C106Z8VACTU.