Yageo Group C0805C103KCRACTU

CAP CER 10000PF 500V X7R 0805 / 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C103KCRACTU.

Official Datasheet16 years ago

Inventory History

3 month trend:
-18.24%

CAD Models

Download Yageo Group C0805C103KCRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.042
$ 0.042
Stock
1,255,574
1,881,063
1,881,063
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

500V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 10 nF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
250V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 10 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENQMK212B7103KG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.01 uF, ± 10 %, 0805, X7R, RoHS
250V 10nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C103KCRACTU provided by its distributors.

CAP CER 10000PF 500V X7R 0805 / 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Cap Ceramic 0.01uF 500V X7R 10% SMD 0805 125°C Embossed Plastic T/R
Avnet Japan
High Voltage Ceramic Capacitor 2500pcs (Reel) 10nF, 500VDC, 0805, ±10 %
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
0805 (2012Metric) SMD Comm X7R HV 500V 10000pF ±10% X7R
CAP, 0.01µF, 500V, 10%, X7R, 0805; Capacitance:10000pF; Voltage Rating:500V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:±
CAP, MLCC, 0.01UF, 500VDC, X7R, 0805; Capacitance:0.01µF; Voltage(DC):500V; Voltage(AC):-; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C103KCRAC7800
  • C0805C103KCRACTU.