Yageo Group C0805C103KARACTU

Cap Ceramic 0.01uF 250V X7R 10% Pad SMD 0805 125°C T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C103KARACTU.

IHS

Datasheet27 pages2 years ago
Datasheet4 pages0 years ago

HQonline

Upverter

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.18%

CAD Models

Download Yageo Group C0805C103KARACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.053
$ 0.053
Stock
2,076,755
2,969,783
2,969,783
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX08052C103KAT2A
0805 10 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08052C103KAT4A
0805 10 nF 200 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08051C103KAT2A
0805 10 nF 100V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B103KCANNNC
100V 10nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.01uF 10% X7R 100V 0805 Paper T/R

Descriptions

Descriptions of Yageo Group C0805C103KARACTU provided by its distributors.

Cap Ceramic 0.01uF 250V X7R 10% Pad SMD 0805 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
Ceramic Capacitors; C0805C103KARACTU; KEMET; 10 nF; 0805; 250 V; 250 V
Chip Capacitance (Mlcc) 0805 10nF ±10% 250V X7R
CAP, MLCC, 0.01UF, 250VDC, X7R, 0805; Capacitance:0.01µF; Voltage(DC):250V; Voltage(AC):-; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET RoHS Compliant: Yes
Ceramic Capacitor 10nF, 250VDC, 0805, ±10 %
0805 (2012Metric) SMD Comm X7R Tip-Ring 250V 10000pF ±10% X7R
CAPACITORS;CERAMIC SMT;TIP AND RING;.010UF 250V;10%;X7R;TR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C103KARAC 7800
  • C0805C103KARAC-TU
  • C0805C103KARAC7800
  • C0805C103KARACTU.